
Highlights & Details
Raspberry Pi® 3 B+Desktop Kit(1 GB RAM)
- Raspberry Pi® set with all the necessary components for working with the Raspberry Pi® 3 B+
- Incl.Raspberry Pi® 3 B+ , original Raspberry Pi® housing, power supply, keyboard & mouse
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.4 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Keyboard
Mouse
Noobs OS
PSU
Housing
HDMI cable
- Length
85 mm
- Width
56 mm
- Height
17 mm
not cloud-enabled
Documents & Downloads
Datasheet
Datasheet 2142106 Raspberry Pi® Desktop Kit Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
User & Safety Instructions
User & Safety Instructions 2142106 Raspberry Pi® Desktop Kit Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
Information
Information 2142106 Raspberry Pi® Desktop Kit Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
Conformity certificate
Conformity certificate 2142106 Raspberry Pi® Desktop Kit Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
Description
The Raspberry Pi® 3B+ is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.4 GHz quad core processor. With this upgrade, the Pi® 3B+ delivers significantly more performance in certain applications. WiFi and Bluetooth® Low Energy and GB-LAN onboard are available for fast and easy networking. The layout and connections of the Raspberry Pi® 3B+ are identical to the Raspberry Pi® 3 Model B and Raspberry Pi® B+.
Original Raspberry Pi® keyboard and mouse set
- these elegant, official Raspberry Pi® periphic devices are characterized by their elegant design and high quality workmanship. The clou: With Raspberry Pi® keyboard, you can equip your single board PC with three additional USB interfaces. Ideal for additional mice, USB sticks and co.
NOOBS OS - start right away
Thanks to 16 GB microSD card (Class 10), you have already pre-installed 7 different operating systems, which can be selected via the menu.
Original Raspberry Pi® housing to protect
against external influences the housing offers the board the necessary protection and enables access to the interfaces.
Original Raspberry Pi® housing for optimum power supply
is supplied by a Mico-USB hub with 2500 mA output current and a clip-on function for international use.
Scope of delivery
- Raspberry Pi® 3B
- Original Raspberry Pi® keyboard (red/white)
- Original Raspberry Pi® mouse (red/white)
- Original Raspberry Pi® power supply (5V / 2.5A)
- Raspberry Pi® (red/white) enclosure
- Raspberry Pi® Noobs OD on micro SD card
- HDMI Cable (1.5 m)
- This text is machine translated.
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
