
Highlights & Details
Raspberry Pi® 5 BDesktop Kit(8 GB RAM)
- Raspberry Pi® set with all necessary components to work with the Raspberry Pi® 5 B
- With 6 bits.Raspberry Pi® 5 B, Original Raspberry Pi® housing, power supply, keyboard & mouse
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 5 B
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
8 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
w/o OS
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
micro SD
USB-C® (current)
PCIe 2.0
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
5 A
- Content
Keyboard
Mouse
Noobs OS
PSU
Housing
HDMI cable
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987746 Raspberry Pi® Desktop Kit Raspberry Pi® 5 B 8 GB 4 x 2.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
Description
The Raspberry Pi® 5 B is the powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will give you Raspberry Pi® 5 B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.
Original Raspberry Pi® keyboard & mouse set
These elegant, official Raspberry Pi® peripherals are designed with an elegant design and high-quality workmanship. The CLOU: The Raspberry Pi® keyboard allows you to equip your single-board PC with three additional USB interfaces. Ideal for additional mice, USB sticks and similar
Noobs OS - starting immediately
Thanks to 32 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.
Original Raspberry Pi® casing for protection against external influences
The housing provides the necessary protection to the circuit board and allows access to the interfaces.
Original Raspberry Pi® casing for optimum power supply
The USB-C™ power supply is provided with a 5000 mA output current.
Scope of delivery
- Raspberry Pi® 5 B
- Original Raspberry Pi® keyboard (red/white)
- Original Raspberry Pi® mouse (red/white)
- Original Raspberry Pi® power supply (5V / 2.5A)
- Original Raspberry Pi® casing (red/white)
- Raspberry Pi® Noobs OS on micro-SD card
- HDMI Cable (1.5 m)
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
