
Highlights & Details
Raspberry Pi® 4 B Essentials Kit (8 GB RAM)
- Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® 4 B
- Incl. Raspberry Pi® 4 B, original Raspberry Pi® housing & power supply
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
8 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
8 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Housing
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2267500 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 8 GB 4 x 1.5 GHz PSU, Housing
Datasheet 2267500 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 8 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions
User & Safety Instructions 2267500 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 8 GB 4 x 1.5 GHz PSU, Housing
Description
The Raspberry Pi® 4B is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives the Raspberry Pi® 4B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.
Original Raspberry Pi® casing for protection against external influences
The housing provides the necessary protection to the circuit board and allows access to the interfaces.
Original Raspberry Pi® casing for optimum power supply
The power is supplied by a USB-C™ adapter with 3000 mA output current and a changing clip function for international use.
Scope of delivery
- Raspberry Pi® 4B (8 GB RAM)
- Original Raspberry Pi® casing
- Original Raspberry Pi® power supply (5V / 3A).
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
