• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® IQaudio DAC+ Raspberry Pi® PCB sound card

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Raspberry Pi® DAC+

  • LED power indicatorThe analogue audio output (0-2V RMS) via stereo installed on the front panelPhono (RCA) sockets with MUTE signal (headphone recognition)Dedicated headphone amplifier, output via 3.5 mm jack socket on the front plate40-pin GPIO headerHas EEPROM writable

Technical specifications

Product type

Raspberry Pi® PCB sound card

Suitable for

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734923 Raspberry Pi® IQaudio DAC+ Raspberry Pi® PCB sound card

Description

Raspberry Pi DAC+ is a high-performance audio THAT is compatible with any Raspberry Pi computer with a 40-pin GPIO connector. With the Texas Instruments PCM5122 it supplies analogue stereo audio to a pair of phono connectors (RCA). It does not require an external power supply and is connected directly to the GPIO port on the Raspberry Pi without requiring soldering or cable. Previously known as IQAudio DAC+.

This text is machine translated.

Features

  • The Raspberry Pi DAC+ is compatible with any Raspberry Pi computer with a 40-pin GPIO connector.Form factor 58 mm × 65 mmHigh-resolution 24-bit 192kHz Texas Instruments PCM5122 digital audio codec (DAC)Input voltage: Provided by the Raspberry Pi via the 40-pin GPIO header. No external power source requiredOperating temperature 0°C-50°C

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)