
Highlights & Details
Raspberry Pi® PI400FR Desktop Computer-Kit 4x 1.8GHz, 4GB RAM
- All-in-one computer within a stylish Raspberry Pi® keyboard based on the popular Raspberry Pi® 4
- Light, portable & super easy to use - you can take it literally anywhere
- Powerful 1.8 GHz quad-core Cortex-A72 (ARM V8) processor
- GB RAM for seamless multitasking: Whether you're surfing the Internet, streaming media or writing a report
- Wi-Fi, Bluetooth and Gigabit Ethernet connectivity
- Supports dual display output and 4K video playback
- Plug-and-Play: Simply connect the supplied USB-C™ power supply, mouse and micro SD card and start immediately
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 400
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.8 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Mouse
HDMI cable
Noobs OS
- Length
285 mm
- Width
122 mm
- Height
22 mm
Documents & Downloads
Datasheet
Datasheet 2332137 Raspberry Pi® PI400FR Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS
Datasheet 2332137 Raspberry Pi® PI400FR Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS
User & Safety Instructions
User & Safety Instructions 2332137 Raspberry Pi® PI400FR Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS
Description
Raspberry Pi® 400: Computer and keyboard in one
With a quad-core 64-bit processor, 4 GB RAM, wireless networking, Dual display output and 4K video playback, and a 40-pin GPIO connector, the Raspberry Pi® 400 is a powerful, easy-to-use computer built into a simple-to-use and portable keyboard. He recalls the former Commodore 64 (C64) from the 1980s - now only with significantly more Power.
Raspberry Pi® 400 contains a specially made circuit board, which is based on Raspberry Pi® 4. Equipped with the same powerful processor, the Raspberry Pi® 400 has a specially developed thermal technology that keeps your computer cool and quiet.
The GPIO pins will continue to remain accessible. It is thus possible to connect components and to implement your projects in a prototype.
For teachers. For learners.
Raspberry Pi® 400 is the perfect educational tool for students of all ages. It is cost-effective and affordable Ideal for studying, at home and for teaching computer concepts such as programming, physical data processing and networking.
Noobs OS - starting immediately
Thanks to the 16 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.
Original Raspberry Pi® power supply for optimum power supply
The device is powered by a USB-C™ power supply unit with a current output of 3000 mA.
This text is machine translated.
Features
- 1.8 GHz quad-core ARM Cortex-A72 CPU (vs 1.5 GHz on Raspberry Pi 4B)
- 4 GB LPDDR4-3200 DRAM
- VideoCore VI Graphics (OpenGL ES 3.1, Vulcan)
- 4kp60 HEVC decoding
- Gigabit LAN (10/100/1000)
- 2x USB 3.0 / 1x USB 2.0
- 2x microHDMI (1x 4kp60 or 2x 4kp30)
- Power supply via USB-C (5 V @ 3 A)
- Raspberry Pi-compatible 40-pin GPIO plug
- Kensington lock so that the Pi does not get any "legs"
- Built-in solid heat sink for optimum performance
Scope of delivery
- Raspberry Pi® 400 Computer (French Keyboard Layout)
- Raspberry Pi® computer mouse (red/white)
- Raspberry Pi® power supply 5.1V / 3A (white)
- Raspberry Pi® HDMI cable 1 m (HDMI/micro HDMI)
- 32GB microSD card with Raspberry Pi® OS pre-installed
- This text is machine translated.
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
