
Highlights & Details
Raspberry Pi® PI500+DE Desktop Computer-Kit Complete PC 4x 2.4 GHz, 16 GB RAM, German keyboard layout
- 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU with cryptographic extensions, 512 KB L2 cache per Kern and 2 MB shared L3 cache
- 16 GB LPDDR4X-4267 SDRAM
- Internal 256 GB Raspberry Pi SSD
- Support for M.2-NVMe SSDs up to form factor 2280
- Mechanical keyboard with 84, 85 or 88 keys (depending on regional variant)
- Gateon KS-33 blue low-profile switch
- Dual band (2.4 GHz and 5.0 GHz) IEEE 802.11b/g/n/ac Wi-Fi
- Bluetooth 5.0, BLE
- Gigabit Ethernet
- 2× USB 3.0 connection and 1× USB 2.0 connection
- Horizontal 40-pin GPIO header
- 2× Micro-HDMI® connection (supports up to 4Kp60)
- H.265 (4Kp60 decoding)
- OpenGL ES 3.0 graphics
- SD card support: MicroSD card slot for operating system and data storage
- Power supply 5 V DC via USB-C port
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 500+
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
16 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
Raspbian
- Memory capacity
256 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via PSU
- Output voltage
5 V DC
- Output current
5 A
- Content
PSU
Mouse
HDMI cable
- Length
123 mm
- Width
312 mm
- Height
35 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3479017 Raspberry Pi® PI500+DE Desktop Computer-Kit Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz PSU, Mouse, HDMI cable
Description
Slim form, remarkable function
The Raspberry Pi 500+ combines the power of a quad-core 64-bit arm processor and the RP1 I/O controller 5 in an ergonomic and tactile mechanical keyboard and combines uncompromising performance with 16 GB RAM and 256 GB memory for a truly first-class desktop computer experience.
Easy to click
The Raspberry Pi 500+ is equipped with flat Gateon KS-33 blue switches that offer long lead-out times and quick operation to ensure a comfortable and smooth typing experience. Do you want a more individual look? A key cap opener is included in the delivery, with which you can replace the standard keys.
256 GB memory
The Raspberry Pi 500+ is equipped with a 256 GB Raspberry Pi SSD that ensures fast start-up times and reliable data transfer. With the accompanying tool for opening the casing you can replace the SSD, in order to increase the storage capacity.
The lighting is fantastic
The Raspberry Pi 500+ has bright, clear LEDs placed under mechanical switches. Change between the pre-set patterns or program the LEDs individually for a really individual look
This text is machine translated.
Features
- 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU, with cryptographic extensions, 512 KB L2 caches per Kern and a shared L3 cache of 2 MB
- 8GB LPDDR4X-4267 SDRAM
- Dual band (2.4 GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi
- 32 GB class A2 microSD included
- Bluetooth 5.0, BLE
- Gigabit Ethernet
- 2 × USB 3.0 connection and 1 × USB 2.0 connection
- Horizontal 40-pin GPIO connector
- 2 × Micro-HDMI® connection (supports up to 4Kp60)
- H.265 (4Kp60 decoding)
- OpenGL ES 3.0 graphics
- SD card support: MicroSD card slot for operating system and data storage
- Power supply 5V DC via USB-connection
Scope of delivery
- Raspberry Pi® 500+ computer (German keyboard layout)
- Raspberry Pi® computer mouse (red/white)
- Raspberry Pi® Power Supply 5V / 5A (White)
- Raspberry Pi® HDMI 2 m cable (HDMI/micro-HDMI)
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
