
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 500
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
8 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
w/o OS
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
3.5 mm jack
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Keyboard
Documents & Downloads
Datasheet
Datasheet 3357322 Raspberry Pi® PI500ES Raspberry Pi® 500 8 GB 4 x 2.4 GHz Keyboard
User & Safety Instructions
User & Safety Instructions 3357322 Raspberry Pi® PI500ES Raspberry Pi® 500 8 GB 4 x 2.4 GHz Keyboard
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Raspberry Pi® T7689AX HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/002179286PI00/raspberry-pi-t7689ax-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
