• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RASP CAM FPC 20 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.20 m Orange

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

457 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® camera ribbon cable 0.20 m

  • Compatible with Raspberry Pi 5
  • 22-pin (board) to 15-pin (camera)
  • Cable length: 0.20 m

Technical specifications

Product type

Camera cable

Suitable for

Raspberry Pi® 5 B

No. of A connectors

1 x

Type A

CSI

No. of B connections

1 x

Type B

CSI

Cable length

0.20 m

Factory colour

Orange

Compatible with

Raspberry Pi®

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995487 Raspberry Pi® RASP CAM FPC 20 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.20 m Orange

Description

The Raspberry Pi 5 has two four-track MIPI connectors, which anyone can control either a camera or a display.

This adapter cable serves to connect the 15-pin camera connection to the 22-pin "Mini" FPC format of the Raspberry board.

This text is machine translated.

Hints

The Camera cable may be used only for cameras. It is not possible to use it with displays.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)