• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RASP DIS FPC 30 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.30 m Orange

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® display ribbon cable 0.30 m

  • Compatible with Raspberry Pi 5
  • 22-pin (board) to 15-pin (display)
  • Cable length: 0.30 m

Technical specifications

Product type

Display cable

Suitable for

Raspberry Pi® 5 B

No. of A connectors

1 x

Type A

DSI (Display)

No. of B connections

1 x

Type B

DSI (Display)

Cable length

0.30 m

Factory colour

Orange

Compatible with

Raspberry Pi®

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995485 Raspberry Pi® RASP DIS FPC 30 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.30 m Orange

Description

The Raspberry Pi 5 has two four-track MIPI connectors, which anyone can control either a camera or a display.

This adapter cable is used to connect the 15-pin display connection to the 22-pin "Mini" FPC format of a Raspberry board.

This text is machine translated.

Hints

The display cable may only be used for displays. It is not possible to use the device with cameras.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)