
Highlights & Details
Raspberry Sence, sensor board with LED matrix
- Built-in gyroscope/angular velocity sensor: +/-245/500/2000 dps
- Accelerometer/linear acceleration sensor: +/-2/4/8/16 g
- Magnetometer/magnetic sensor: +/- 4/8/12/16 Gauss
- Barometer with an absolute scale of 260 - 1260 hPa (the accuracy depends on the temperature and pressure; +/- 0.1 hPa in normal conditions)
- Temperature sensor (temperature accuracy of +/- 2°C on a scale of 0-65°C)
- Relative humidity meter (accuracy of +/- 4.5% at a scale of 20-80% humidity, up to +/- 0.5°C exactly at a scale of 14-40 °C)
- 8 x 8 LED matrix display
- Small Joystick with 5 buttons
Technical specifications
- Product type
Raspberry Pi® add-on PCB
- Height
21 mm
- Width
40 mm
- Suitable for
Raspberry Pi® A, B, B+
- Depth
55 mm
Documents & Downloads
Datasheet
Datasheet 1396504 Raspberry Pi® Sense Hat Raspberry Pi® add-on PCB
User & Safety Instructions
User & Safety Instructions 1396504 Raspberry Pi® Sense Hat Raspberry Pi® add-on PCB
User & Safety Instructions 1396504 Raspberry Pi® Sense Hat Raspberry Pi® add-on PCB
User & Safety Instructions 1396504 Raspberry Pi® Sense Hat Raspberry Pi® add-on PCB
Description
The Raspberry Pi ® sense has shield is compatible with the Raspberry Pi ® A+, B+ and 2B.
Through the implementation of various sensors (acceleration sensor, 3D-gyroscope, magnetometer (compass), air pressure sensor, humidity sensor and temperature sensor),
The module using a variety of applications, experiments or games.
The LED matrix, it is possible to display the data directly. The integrated joystick of the module can be used to "communicate" with the programs.
This text is machine translated.
Scope of delivery
- Sence has board
System requirements
- Raspberry A+B+, 2B
What kind of Pi HATs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















