• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® T6090DV Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 25

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® Official power supply with UK and Euro plugs

  • Perfect for use with improved Power management on the Raspberry Pi 3
  • Energy efficiency class ErP solder 6

Technical specifications

Product type

Mains PSU (fixed voltage)

Suitable for

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® A

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® Zero

Raspberry Pi® Zero W

Raspberry Pi® Zero WH

Show more
No. of outputs

1 x

Max. output current

2500 mA

Max. output current per channel

2500 mA

Output current (max.) - rounded

2.5 A

Width

45.1 mm

PSU features

Raspberry Pi compatibility

Raspberry Pi 3 compatibility

incl. Europe adapter

incl. UK adapter

Height

35.1 mm

Outputs

USB 2.0 connector Micro B

Used at

Mains socket

Compatible with

Raspberry Pi®

Dim

(L x W x H) 73.7 x 45.1 x 35.1 mm

Output voltage

5.1 V DC

Input voltage

115 V AC

230 V AC

Input voltage

90 - 264 V AC

Inputs

Europlug

Weight

150 g

Factory colour

Black

13 W

Length

73.7 mm

Output

Micro USB

Type

T6090DV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3366527 Raspberry Pi® T6090DV Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 25

Description

This official Raspberry Pi power supply is compatible with all Raspberry Pi boards. A 1.5 m long micro-USB cable as well as replaceable plugs for UK and EU are included in the delivery of this power supply. It supports up to 2.5A, WAS is sufficient for powering devices via the four USB interfaces on board.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • UK and Euro adapter

More interesting products

(*All information is plus legal VAT)