
Highlights & Details
Raspberry Pi® touch-bundle DIY incl. Raspberry Pi® 4 B3 GB
- Complete set for building a Do-it-yourself 17.8 cm (7-inch) touch-tablet PC on the basis of the Raspberry Pi® 4 B3 GB
- Includes matching housings for the assembly of the touch screens
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than 3B)
- Clock frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
3 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Touchscreen
Housing
PSU
Noobs OS
Heatsink
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743105 Raspberry Pi® Touch-Kit DIY Raspberry Pi® 4 B 3 GB 4 x 1.5 GHz Touchscreen, Housing, PSU, Noobs OS, Heatsink
Description
- Large 17.8 cm (7-inch) display with capacitive 10-finger touch
- Features Wi-Fi, GB LAN and Bluetooth 5.0.
- High-quality and stable housing for common storage of touch screen and Raspberry
- The 32 GB memory card has a wide range of software for Raspberry.
The heart of the Raspberry Pi® 4B (3 GB RAM)
The Raspberry Pi® 4B is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives the Raspberry Pi® 4B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.
Raspberry Pi® Touch screen
The screen developed by the Raspberry Pi® Foundation can be used as a visual display. Hook up the Raspeberry to the adapter board using the DSI connector which takes care of power supply and signal convertion. The latest Raspbian OS features an on-screen keyboard and touchscreen drivers that allow 10-finger typing, ensuring full functionality without the need to connect a mouse or an external keyboard. Using Raspberry Pi® and writing your own Python scripts allows you to build home automation devices that feature a touchscreen.
Stay cool - heat sink for powerful use
The heat sink set for the Raspberry Pi consists of 3 self-adhesive heat sinks. This protects your Single Board Computer against thermal problems in difficult temperature environments or when overclocking the CPU.
Noobs OS - starting immediately
Instead of a hard disk, the Raspberry Pi® boots and stores data via the MicroSD card slot on the bottom of the device. Thanks to the 16 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.
Original Raspberry Pi® casing for optimum power supply
The device is powered by a USB-C™ power supply unit with a current output of 3000 mA.
Scope of delivery
- Raspberry Pi® 4 B (3 GB)
- Raspberry Pi® display module 17.8 cm (7")
- Raspberry Pi® power supply unit (5.1V / 3A)
- Housing for display and Raspberry Pi®
- SD card with preinstalled Noobs OS (32 GB)
- Heat sink (3-part)
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
