• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER Base Station V2 Chroma Mercury Headphones stand Compatible with:Over-ear, On-ear Grey-white

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Razer base station V2 chrome base station

  • 2x USB 3.1 connections
  • 3.5 mm combination connection with integrated DAC
  • Razer Chroma RGB

Technical specifications

Product type

Headphones stand

Material

Aluminium

Factory colour

Grey-white

Weight

460 g

Height

278 mm

Width

120 mm

Depth

120 mm

Compatible with

Over-ear

On-ear

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192448 RAZER Base Station V2 Chroma Mercury Headphones stand Compatible with:Over-ear, On-ear Grey-white

Description

The Razer base station V2 chrome offers you more functionality and individual style for your gaming setup. Synchronise your RGB lighting effects with this headset stand with USB hub so you can store your headphones in style and set them in scene when you're taking a break from gaming or working.

CONNECT AND CHECK
The Razer base station V2 chrome offers you more functionality and individual style for your gaming setup. Synchronise your RGB lighting effects with our new, enhanced headset stand with USB hub — so you can store your headphones in style and set them in scene when you're taking a break from gaming or working.

USB-HUB WITH 7.1. SURROUND SOUND
Thanks to two USB 3.1 SuperSpeed ports and a 3.5 mm combo port with integrated DAC, you can connect even more devices and use our 7.1 surround sound application — turn your stereo sound into surround sound and enjoy even more immersion and sound quality.

INTEGRATED HEADSET STAND WITH SKID-PROOF BASE
At a height of 278 mm, our stylish metallic glossy stand is even larger so you can accommodate even larger headsets and set them in the scene, and the stable stand prevents the stand from tipping over in the heat of the battle.

POWERED BY Razer CHROMA™ RGB
An ever-expanding lighting system that lets you personalize your peripherals. From basic lighting effects to Razer Chroma Studio to more than 150 supported games, Razer Chroma RGB is the largest lighting system in the world for gaming devices supported by more than 500 devices from over 40 partners.

This text is machine translated.

Features

  • 2x USB 3.1 connections
  • 3.5 mm combination connection with integrated DAC
  • 7.1 Surround sound
  • Razer chrome RGB
  • Innovative aluminum design
  • Non-slip underside

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)