• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RC4WD 1:10 Chassis attachment

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 39 g
  • Material: Lexan
Product type

Chassis attachment

Scale

1:10

Content

1 pc(s)

Model

RC4WD Scale Model Wheel arch liner D90

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2279652 RC4WD 1:10 Chassis attachment

Description

RC4WD Model wheel arch liner D90
Set 2
for Defender D90 Body
made of transparent Lexan
protective film including
weight: 39 g.

This text is machine translated.