
Technical specifications
- Outdoor application: Yes
- Wheel catch 12 mm
- Tire size: 2.2"
- Difficulty: 3. Expert
- Connector type: Tamiya
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Rock Crawler
- Scale
1:10
- Drive
4WD
- Dim
(W x H) 254 mm x 182 mm
- Model version
ARR
- Weight
1990 g
- Age category
14 years and over
- Remote control
Radio control
- Frequency
2,4 GHz
- Model
RC4WD Rock Crawler Bully 2 MOA ARTR
- Engine type
Electric
- Width
254 mm
- Height
182 mm
- Wheelbase
317 mm
- Tyre Ø
2.2 inch
- Required accessories
Charging cable
Battery
Charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2277070 RC4WD Rock Crawler Bully 2 MOA ARTR Brushed 1:10 RC model car Electric Rock Crawler 4WD ARR 2,4 GHz
Description
RC4WD Rock Crawler Bully 2 MOA ARTR
Rock Crawler, ARTR
Scale 1:10
Powerful four-wheel drive with two engines
Robust chassis made of carbon and Delrin
Aluminum shock absorber and left titanium
The Bully 2 MOA from the house RC4WD is a rock crawler in scale 1:10. It is characterized by a particularly robust chassis made of carbon and the plastic Delrin, thanks to which it can withstand even the harshest bumps without any problem. 2.2" beadlock rims and Advanced X2SS Compound Competition Tires together with aluminum shock absorbers ensure the necessary grip. Thus the Bully 2 MOA can handle even extreme inclines.
Interlinking, center of gravity and DIG
Since the engines of the Bully 2 MOA are mounted directly on the axles, the distribution gear and the cardan shafts are not required. This enables the Rock Crawler to achieve much more axle articulation and gives it a particularly low center of gravity. With a DIG function on the controller, the motors can also be controlled individually, so that the crawler can turn from the stand and you can maneuver it optimally through the most difficult trails.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use. Thus, the battery and charger are usually not included in the delivery. In some cases, an RC system is not included.
Trialer and Crawler
Trialers as well as crawlers are the right models in order to control as precisely as possible through impassable terrain. The vehicles are equipped with a slow transmission ratio, which enables sensitive acceleration. For some time now, so-called scalers have been expanding this version. However, Scaler differs by slightly less off-road capability. For this purpose, they are above all true to scale and detail.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Expert
They have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.
This text is machine translated.
Rock Crawler, ARTR
Scale 1:10
Powerful four-wheel drive with two engines
Robust chassis made of carbon and Delrin
Aluminum shock absorber and left titanium
The Bully 2 MOA from the house RC4WD is a rock crawler in scale 1:10. It is characterized by a particularly robust chassis made of carbon and the plastic Delrin, thanks to which it can withstand even the harshest bumps without any problem. 2.2" beadlock rims and Advanced X2SS Compound Competition Tires together with aluminum shock absorbers ensure the necessary grip. Thus the Bully 2 MOA can handle even extreme inclines.
Interlinking, center of gravity and DIG
Since the engines of the Bully 2 MOA are mounted directly on the axles, the distribution gear and the cardan shafts are not required. This enables the Rock Crawler to achieve much more axle articulation and gives it a particularly low center of gravity. With a DIG function on the controller, the motors can also be controlled individually, so that the crawler can turn from the stand and you can maneuver it optimally through the most difficult trails.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use. Thus, the battery and charger are usually not included in the delivery. In some cases, an RC system is not included.
Trialer and Crawler
Trialers as well as crawlers are the right models in order to control as precisely as possible through impassable terrain. The vehicles are equipped with a slow transmission ratio, which enables sensitive acceleration. For some time now, so-called scalers have been expanding this version. However, Scaler differs by slightly less off-road capability. For this purpose, they are above all true to scale and detail.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Expert
They have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









