
Technical specifications
- Outdoor application: Yes
- Compatible battery types: Nickel metal hydride (NiMH)
- Lipoable regulator: No.
- Wheel catch 12 mm
- Tire size 1.9"
- Difficulty: 2. Advanced
- Voltage: 7.2 V
- Connector type: Tamiya
- Depth: 466 mm
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Scale Crawler
- Scale
1:10
- Drive
4WD
- Dim
(L x W x H) 466 x 215 x 270 mm
- Model version
ARR
- Weight
3.64 kg
- Age category
14 years and over
- Remote control
Radio control
- Frequency
2,4 GHz
- Model
RC4WD Scale Crawler terrain II Cruiser ARTR
- Engine type
Electric
- Width
215 mm
- Height
270 mm
- Length
466 mm
- Wheelbase
275 mm
- Tyre Ø
1.9 inch
- Required accessories
Transmitter battery
Battery
Charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2277697 RC4WD Scale Crawler Gelände II Cruiser ARTR Brushed 1:10 RC model car Electric Scale Crawler 4WD ARR 2,4 GHz
Description
Scale model on a scale of 1:10
540er electric motor
Robust aluminum chassis with ball-bearing drive train
Yota II Ultimate Scale Cast Axles
Prototypical reproduced interior and highly detailed body made of solid plastic
2.4 GHz transmitter included
Enrich your collection with the Cruiser with an excellently detailed model of this legendary off-road vehicle in scale 1:10. The perfectly reproduced body made of solid plastic rests on the proven terrain II chassis of the Californian functional model specialist. The powerful 540er electric motor provides the Cruiser with sufficient power.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use. Thus, the battery and charger are usually not included in the delivery. In some cases, an RC system is not included.
Scale model
A scale model is the true-to-scale replica of a vehicle in the model. In this type of RC-vehicles special attention is paid to the reproduction of even small details as per the model.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Advanced
You have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and to put it into operation safely if necessary.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









