
Technical specifications
- Outdoor application: Yes
- Housing material: ABS plastic.
- Tire size 1.9"
- Difficulty: 3. Expert
- Depth: 466 mm
- Product type
RC model car
- Model craft type
Scale Crawler
- Scale
1:10
- Drive
4WD
- Dim
(L x W x H) 466 x 215 x 270 mm
- Model version
Kit
- Weight
3 kg
- Age category
14 years and over
- Remote control
Radio control
- Model
RC4WD Scale Crawler terrain II Cruiser kit
- Engine type
Electric
- Width
215 mm
- Height
270 mm
- Length
466 mm
- Tyre Ø
1.9 inch
- Required accessories
Paint
RC system
Servo
Tools
Battery
Electric motor
Glue
Controller
Charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2277744 RC4WD Scale Crawler Gelände II Cruiser Bausatz 1:10 RC model car Electric Scale Crawler 4WD Kit
Description
Scale model on a scale of 1:10, kit
Robust aluminum chassis
Yota II Ultimate Scale Cast Axles
Ball-raced drive train
Highly detailed body made of solid plastic
Prototypical reproduced interior
Enrich your collection with the Cruiser with an excellently detailed model of this legendary off-road vehicle in scale 1:10. The perfectly reproduced body made of solid plastic rests on the proven Gelande II chassis of the Californian functional model specialist. All frames, chassis and body components are included in the kit.
Assembly Kit
All model parts are included in one kit - except for the electronics, colors and adhesives. The car body must be painted by itself. This allows you to configure a variety of options - but also requires some prior knowledge of model construction.
Scale model
A scale model is the true-to-scale replica of a vehicle in the model. In this type of RC-vehicles special attention is paid to the reproduction of even small details as per the model.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Assembly Kit
Kits are model components which must be assembled and possibly supplemented by additional parts. This allows you to configure a variety of options – but also requires a certain amount of prior knowledge in model construction.
Difficulty: Expert
They have experience in modeling and have specific knowledge and tools. You are able to build your model yourself from individual components, set it correctly and operate it safely.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









