
Technical specifications
- Outdoor application: Yes
- Capacity: 3000 mAh
- Compatible battery types: Nickel metal hydride (NiMH);Lithium polymer (LiPo)
- Lipoable regulator: Yes
- Tire size 1.9"
- Difficulty: 2. Advanced
- Voltage: 7.2 V
- Connector type: Tamiya
- Depth: 503 mm
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Scale Crawler
- Scale
1:10
- Drive
4WD
- Dim
(L x W x H) 503 x 225 x 237 mm
- Model version
ARR
- Weight
3800 kg
- Age category
14 years and over
- Remote control
Radio control
- Frequency
2,4 GHz
- Model
RC4WD Scale Crawler Trail Finder 2 Blazer ARTR
- Engine type
Electric
- Width
225 mm
- Height
237 mm
- Length
503 mm
- Wheelbase
200 mm
- Tyre Ø
1.9 inch
- Required accessories
Charger
Charging cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2279182 RC4WD Scale Crawler Trail Finder 2 Blazer ARTR Brushed 1:10 RC model car Electric Scale Crawler 4WD ARR 2,4 GHz
Description
In excellent scale-look with Chevrolet Blazer Body
Scale 1:10
All-wheel drive with powerful 540er engine
Body with opening hood, side mirror and removable roof
Engine cover in V8 optics
Prowler XS tires with 1.9" beadlock rims
2.4 GHz transmitter and battery included
Enrich your collection with the Trailfinder 2 Chevrolet Blazer with an excellently detailed model of this legendary off-road vehicle in the scale 1:10. The perfectly reproduced and already painted plastic body has an opening bonnet, side mirror and removable roof. An impressive V8-look engine cover appears under the hood, which makes every model-maker's heart beat faster.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Trial and Crawler
Trial and crawler models are the right models to control as precisely as possible through rough terrain. The vehicles are equipped with a slow transmission ratio, which enables sensitive acceleration. For some time now, so-called scalers have been expanding this version. However, Scaler differs by slightly less off-road capability. For this purpose, they are above all true to scale and detail.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Advanced
You have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and to put it into operation safely if necessary.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









