
Technical specifications
- Outdoor application: Yes
- Lipoable regulator: No.
- Housing material: ABS plastic.
- Wheel catch 12 mm
- Tire size 1.9"
- Difficulty: 2. Advanced
- Connector type: Tamiya
- Depth: 540 mm
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Scale Crawler
- Scale
1:10
- Drive
4WD
- Dim
(L x W x H) 540 x 215 x 210 mm
- Model version
ARR
- Age category
14 years and over
- Remote control
Radio control
- Frequency
2,4 GHz
- Model
RC4WD Scale Crawler Trail Finder 2 Mojave 2 ARTR
- Engine type
Electric
- Width
215 mm
- Height
210 mm
- Length
540 mm
- Wheelbase
287 mm
- Tyre Ø
1.9 inch
- Required accessories
Battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2277858 RC4WD Scale Crawler Trail Finder 2 Mojave 2 ARTR Brushed 1:10 RC model car Electric Scale Crawler 4WD ARR 2,4 GHz
Description
RC4WD Scale Crawler Trail Finder 2 Mojave 2 ARTR
Scale Rock Crawler
Scale 1:10
All-wheel drive with 45T engine, hammer transfer case and Cast Yota axles
Completely painted Mojave 2 body
Conductor frame made of high-quality aluminum
XR3b transmitter with 3 channels in the 2.4 GHz band included
Let yourself be on a real adventure. With the Trail Finder 2 you can explore all kinds of terrain. Snow, sand or mud is no obstacle to this high-performance model. Aggressive performance and a sophisticated design are combined here. This perfect balance provides for a lot of fun. The all-wheel drive guarantees the best traction and performance even in the roughest terrain. High-quality components also provide for the necessary robustness and the prototypical appearance of this model on a scale of 1:10.
High-quality transfer case
The Trail Finder 2 contains the Hammer transfer case. The best performance and durability are guaranteed in detail. The Cast Yota axles are equipped with innovative round rings and are characterized by low attachment points. The R3 2-speed transmission has an aluminum housing and wide gears. The engine mount can be mounted in ten different positions. The final drive shafts have a solid plastic shaft and can thus be deflected very far.
First-class components
Trail Finder 2 is equipped with white steel rims. The paint is shock-proof and particularly high-quality. The body of the Mojave truck has square headlights. The set also includes windscreen wipers, mirrors, side lights and door handles. If these parts are damaged, they can be easily replaced. Prototypical bumpers and bumper strips protect the body from damage.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use. Thus, the battery and charger are usually not included in the delivery. In some cases, an RC system is not included.
Trial and Crawler
Trial and crawler models are the right models to control as precisely as possible through rough terrain. The vehicles are equipped with a slow transmission ratio, which enables sensitive acceleration. For some time now, so-called scalers have been expanding this version. However, Scaler differs by slightly less off-road capability. For this purpose, they are above all true to scale and detail.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Advanced
You have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and to put it into operation safely if necessary.
This text is machine translated.
Scale Rock Crawler
Scale 1:10
All-wheel drive with 45T engine, hammer transfer case and Cast Yota axles
Completely painted Mojave 2 body
Conductor frame made of high-quality aluminum
XR3b transmitter with 3 channels in the 2.4 GHz band included
Let yourself be on a real adventure. With the Trail Finder 2 you can explore all kinds of terrain. Snow, sand or mud is no obstacle to this high-performance model. Aggressive performance and a sophisticated design are combined here. This perfect balance provides for a lot of fun. The all-wheel drive guarantees the best traction and performance even in the roughest terrain. High-quality components also provide for the necessary robustness and the prototypical appearance of this model on a scale of 1:10.
High-quality transfer case
The Trail Finder 2 contains the Hammer transfer case. The best performance and durability are guaranteed in detail. The Cast Yota axles are equipped with innovative round rings and are characterized by low attachment points. The R3 2-speed transmission has an aluminum housing and wide gears. The engine mount can be mounted in ten different positions. The final drive shafts have a solid plastic shaft and can thus be deflected very far.
First-class components
Trail Finder 2 is equipped with white steel rims. The paint is shock-proof and particularly high-quality. The body of the Mojave truck has square headlights. The set also includes windscreen wipers, mirrors, side lights and door handles. If these parts are damaged, they can be easily replaced. Prototypical bumpers and bumper strips protect the body from damage.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use. Thus, the battery and charger are usually not included in the delivery. In some cases, an RC system is not included.
Trial and Crawler
Trial and crawler models are the right models to control as precisely as possible through rough terrain. The vehicles are equipped with a slow transmission ratio, which enables sensitive acceleration. For some time now, so-called scalers have been expanding this version. However, Scaler differs by slightly less off-road capability. For this purpose, they are above all true to scale and detail.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Advanced
You have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and to put it into operation safely if necessary.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









