
Technical specifications
- Outdoor application: Yes
- Capacity: 3000 mAh
- Lipoable regulator: Yes
- Wheel catch 12"
- Tire size 1.7"
- Difficulty: 2. Advanced
- Voltage: 7.2 V
- Connector type: Tamiya
- Depth: 512 mm
- Further information: Supplied charger requires a US-EU plug adapter
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Scale Crawler
- Scale
1:10
- Drive
4WD
- Dim
(L x W x H) 512 x 512 x 230 mm
- Model version
ARR
- Weight
2930 g
- Age category
14 years and over
- Features
Pre-assembled
- Remote control
Radio control
- Frequency
2,4 GHz
- Factory colour
Red
- Model
RC4WD Scale Crawler Trail Finder 2 Mojave 2 Marlin ARTR
- Engine type
Electric
- Width
512 mm
- Height
230 mm
- Length
512 mm
- Wheelbase
287 mm
- Tyre Ø
1.7 inch
- Required accessories
Charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2278311 RC4WD Scale Crawler Trail Finder 2 Mojave 2 Marlin ARTR Brushed 1:10 RC model car Electric Scale Crawler 4WD ARR 2,4 GHz
Description
True to original design
Scale 1:10
All-wheel drive with 45T engine, R3 single-speed transmission and Cast Yota II axles
Waterproof Outcry II regulator
Conductor frame made of high-quality aluminum
PETRO 1.7" Beadlock wheels with IROK tires
Note: A charger with US plug is included in the delivery. To charge the battery, a plug-in adapter or another charger from the accessory is required.
First-class components
The TF2 comes with a R3 single-speed transmission, which has robust Delrin Zhnähäge wheels and a slip clutch. In addition, a stable conductor frame made of aluminum, Cast Yota II axles, 80 mm shock absorbers, long-life drive shafts and wheels with punched steel rims are also included.
High level of detail
The Trailfinder 2 Marlin Crawler is a very detailed replica of the big model. Headlight dummies, mirrors, windscreen wipers, door handles, realistic dashboard stickers and many other details provide for an extremely realistic appearance.
The original of Marlin Crawler Inc.
Marlin Crawler Inc. is the creator and world leader in rock crawling. Since September 17, 1983, Marlin Czajkowski has been moving the world-famous red crawler truck from 1980 to improve his off-road skills. Early innovations range from a self-made on-board welder, which has been in use since the late 1980er, to the world's first Heavy Duty Birfield Joint, the Marfield and the Heavy Duty FJ80 tie rod, aka Marlink. But Marlin’s most revolutionary creation was the «Marlin Crawler” from 1994 – a Toyota truck that was given new capabilities thanks to modifications.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use. Thus, the battery and charger are usually not included in the delivery. In some cases, an RC system is not included.
Crawler and Trail
Crawler and trial are the right models to control as precisely as possible through rough terrain. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Brushed motor
A brushed motor is particularly impressive due to its simple design and the ensuing ease of maintenance. In addition, the brush motor is much cheaper to buy than the brushless motor. Due to the friction of the brushes, however, wear is high, which can be proven to have a limited service life and speed.
ARTR – Almost Ready to Run
ARTR models are pre-fabricated models, which are almost ready to use from the box. Unlike RTR models, you will need additional accessories before the model is ready for use.
Crawler
Crawlers are the right models to control rough terrain as precisely as possible. In places where other vehicles are already failing, a crawler begins to get his skills on track. No matter whether rocks, pools, sand or deep earth – the crawler takes on every challenge. The name is derived from the English verb «to crawl“, was in German meaning as much as «crawl“. With its all-wheel drive, it creeps slowly but inexorably toward its destination.
Difficulty: Advanced
You have a basic knowledge and have the necessary experience and suitable tools to cable your model correctly and to put it into operation safely if necessary.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









