• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 8.00 m Bordeaux gold plated connectors Oehlbach NF Sub

Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
8.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach cinch subwoofer connection cable NF 8 m

  • For a powerful bass reproduction
  • Robust plastic sheath
  • Gold-plated contacts (24 carat)
  • OFC oxygen-free copper

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA plug (phono)

Cable length

8.00 m

Factory colour

Bordeaux

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 994326 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 8.00 m Bordeaux gold plated connectors Oehlbach NF Sub

Description

Ready-to-use subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the inner conductor made of oxygen-free oxygen-free copper an absolutely precise and powerful bass reproduction. The effective shielding made of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality. Despite the high robustness of the subwoofer cable, it is extremely flexible and also offers solid and contact strength plug.

This text is machine translated.

Features

  • Metal Plugs
  • Highly flexible cable

What kind of Audio Cables are you looking for?