• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rechargeable Cordless fan Black incl. remote control, Swivelling, incl. lighting

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-in-1 rechargeable outdoor ventilator

  • 3-in-1 function (fan, LED Light, power bank)
  • 3 fan speeds and brightness settings
  • Timer function

Technical specifications

  • With hook and battery indicator
Product type

Cordless fan

Operating voltage

5 V DC

Switching stages

3

Case colour

Black

Fan features

incl. remote control

Swivelling

incl. lighting

Weight

405 g

n.rel.

Speed levels

3

Power supply (LOV)

rechargeable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489720 Rechargeable Cordless fan Black incl. remote control, Swivelling, incl. lighting

Description


The mobile all-rounder for air, light and power
Fresh air should be allowed in here! ich unich unich! Or: My battery is empty! - The cordless outdoor fan 3 in 1 with integrated LED light and power bank only likes to listen to these three calls for help. Because for all three challenges he has the right answers ready: With three different fan speeds and brightness settings he answers the first two requests and the supplied USB cable helps with case number three. Anchored to the hook on the tent pole or workbench, the cordless outdoor fan 3 can be set in 1 by remote control and even accepts timer settings. And thanks to quick charging technology, your battery is immediately recharged, should power and puste go out.

This text is machine translated.

Features

  • Remote control
  • With battery indicators
  • Hook for hanging on tents
  • 180-degree ventilation
  • Fast charging technology

Scope of delivery

  • 1 x Camping fan
  • 1 x USB Type-C cable
  • 1 x Remote controller (1 x CR2025 battery included)
  • 1 x Manual

More interesting products

(*All information is plus legal VAT)