1/2
Image similar
DC/DC converter (print)
R-789.0-0.5
11 V DC
32 V DC
1 x
9 V DC
0.5 A
500 mA
96 %
4.5 W
SIP 3
Solder pins
-40 °C
71 °C
(L x W x H) 11.5 x 7.55 x 10.2 mm
10.2 mm
11.5 mm
7.55 mm
1 pc(s)
UL94-VO
SIP 3
2 %
Certified by EU Garan
Datasheet 676141 RECOM R-789.0-0.5 DC/DC converter (print) 9 V DC 0.5 A 4.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 676141 RECOM R-789.0-0.5 DC/DC converter (print) 9 V DC 0.5 A 4.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 676141 RECOM R-789.0-0.5 DC/DC converter (print) 9 V DC 0.5 A 4.5 W No. of outputs: 1 x Content 1 pc(s)