
Technical specifications
- Product type
DC/DC converter (SMD)
- Type
R-78AA3.3-0.5SMD
- Min. input voltage
4.75 V
- Input voltage (max.)
32 V
- No. of outputs
1 x
- Output voltages
5.5
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Enclosure
SMD 10
- Dim
(L x W x H) 15.3 x 9.6 x 8.8 mm
- Height
8.8 mm
- Length
15.3 mm
- Width
9.6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
5.5 V
- Output voltage (min.)
3 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330609 RECOM R-78AA3.3-0.5SMD DC/DC converter (SMD) 5.5 500 mA No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330609 RECOM R-78AA3.3-0.5SMD DC/DC converter (SMD) 5.5 500 mA No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330609 RECOM R-78AA3.3-0.5SMD DC/DC converter (SMD) 5.5 500 mA No. of outputs: 1 x Content 1 pc(s)






























