• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78AA9.0-0.5SMD DC/DC converter (SMD) 12.6 500 mA No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

R-78AA9.0-0.5SMD

Min. input voltage

11 V

Input voltage (max.)

32 V

No. of outputs

1 x

Output voltages

12.6

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Enclosure

SMD 10

Dim

(L x W x H) 15.3 x 9.6 x 8.8 mm

Height

8.8 mm

Length

15.3 mm

Width

9.6 mm

RoHS-compliant

Yes

Output voltage (max.)

12.6 V

Output voltage (min.)

4.5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2330612 RECOM R-78AA9.0-0.5SMD DC/DC converter (SMD) 12.6 500 mA No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330612 RECOM R-78AA9.0-0.5SMD DC/DC converter (SMD) 12.6 500 mA No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2330612 RECOM R-78AA9.0-0.5SMD DC/DC converter (SMD) 12.6 500 mA No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)