• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78B3.3-2.0 DC/DC converter (print) 2 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

R-78B3.3-2.0

Min. input voltage

4.75 V

Input voltage (max.)

32 V

No. of outputs

1 x

Max. output current

2 A

Output current (max.) - rounded

2 A

Enclosure

SIP 3

Dim

(L x W x H) 11.5 x 8.5 x 17.5 mm

Height

17.5 mm

Length

11.5 mm

Width

8.5 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V

Output voltage (min.)

3.3 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338192 RECOM R-78B3.3-2.0 DC/DC converter (print) 2 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338192 RECOM R-78B3.3-2.0 DC/DC converter (print) 2 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338192 RECOM R-78B3.3-2.0 DC/DC converter (print) 2 A No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)