
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Residual ripple: (20 MHz bandwidth) 20 mVpp
- Operating temperature range: (without derating) -40 - +71 °C
- Product type
DC/DC converter (print)
- Type
R-78B5.0-1.5
- Min. input voltage
6.5 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Efficiency (max.)
94 %
7.5 W
- Enclosure
SIP 3
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
71 °C
- Dim
(L x W x H) 11.5 x 8.5 x 17.5 mm
- Height
17.5 mm
- Length
11.5 mm
- Width
8.5 mm
- Content
1 pc(s)
- Material (details)
UL94-VO
- Type
SIP 3
7.5 W
- Output voltage
5 ? V DC
- Output current (details)
1.5 A
- Accuracy
2 %
- Type
R-78B5.0-1.5
- Input voltage
6.5 - 18 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 154987 RECOM R-78B5.0-1.5 DC/DC converter (print) 5 V DC 1.5 A 7.5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154987 RECOM R-78B5.0-1.5 DC/DC converter (print) 5 V DC 1.5 A 7.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 154987 RECOM R-78B5.0-1.5 DC/DC converter (print) 5 V DC 1.5 A 7.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 154987 RECOM R-78B5.0-1.5 DC/DC converter (print) 5 V DC 1.5 A 7.5 W No. of outputs: 1 x Content 1 pc(s)
Description
Uninsulated, encapsulated. Pin-compatible with 78xx series regulators. No heat sink required.
























