• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78HB3.3-0.5 DC/DC converter (print) 48 V DC 3.3 V DC 0.5 A 1.65 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Residual ripple: (20 MHz bandwidth) 20 mVpp
  • Operating temperature range: (without derating) -40 - +71 °C
Product type

DC/DC converter (print)

Type

R-78HB3.3-0.5

Nominal voltage

48 V DC

Min. input voltage

9 V DC

Input voltage (max.)

72 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Efficiency (max.)

82 %

1.65 W

Enclosure

SIP 3

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

71 °C

Dim

(L x W x H) 11.5 x 8.5 x 17.5 mm

Height

17.5 mm

Length

11.5 mm

Width

8.5 mm

Content

1 pc(s)

Material (details)

UL94-VO

Type

SIP 3

1.65 W

Output voltage

3.3 V DC

Output current (details)

0.5 A

Accuracy

2 %

Type

R-78HB3.3-0.5

Input voltage

9 - 72 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154993 RECOM R-78HB3.3-0.5 DC/DC converter (print) 48 V DC 3.3 V DC 0.5 A 1.65 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 154993 RECOM R-78HB3.3-0.5 DC/DC converter (print) 48 V DC 3.3 V DC 0.5 A 1.65 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154993 RECOM R-78HB3.3-0.5 DC/DC converter (print) 48 V DC 3.3 V DC 0.5 A 1.65 W No. of outputs: 1 x Content 1 pc(s)

Description

Uninsulated, encapsulated. Pin-compatible with 78xx series regulators. No heat sink required.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)