There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
R-78K3.3-1.0
4.5 V DC
36 V DC
3.3 V
1 A
1 A
88 %
3.3 W
THT
-40 °C
+90 °C
(L x W x H) 11.50 x 7.55 x 10.20 mm
10.20 mm
11.50 mm
7.55 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887408 RECOM R-78K3.3-1.0 DC/DC converter 3.3 V 1 A 3.3 W Content 1 pc(s)
User & Safety Instructions 2887408 RECOM R-78K3.3-1.0 DC/DC converter 3.3 V 1 A 3.3 W Content 1 pc(s)
Warranty Terms 2887408 RECOM R-78K3.3-1.0 DC/DC converter 3.3 V 1 A 3.3 W Content 1 pc(s)