• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-78K5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Remaining ripple 85 MVP-p
  • Application: ITE, Industry
  • Casing: SIP3
Product type

DC/DC converter

Type

R-78K5.0-0.5

Min. input voltage

6.5 V DC

Input voltage (max.)

36 V DC

Output voltages

5 V

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Efficiency (max.)

92 %

2.5 W

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 11.50 x 7.55 x 10.20 mm

Height

10.20 mm

Length

11.50 mm

Width

7.55 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887397 RECOM R-78K5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887397 RECOM R-78K5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2887397 RECOM R-78K5.0-0.5 DC/DC converter 5 V 0.5 A 2.5 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)