
Technical specifications
- Product type
DC/DC converter (print)
- Type
R-78W9.0-0.5
- Min. input voltage
4.5 V DC
- Input voltage (max.)
28 V DC
- No. of outputs
1 x
- Output voltages
9 V
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Efficiency (max.)
95.0 %
4.5 W
- Enclosure
SIP 3
- Connection
Open end cable
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 17.5 x 11.5 x 8.5 mm
- Height
8.5 mm
- Length
17.5 mm
- Width
11.5 mm
- Weight
4.8 g
- Content
1 pc(s)
- Type
R-78W9.0-0.5
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1535837 RECOM R-78W9.0-0.5 DC/DC converter (print) 9 V 500 mA 4.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1535837 RECOM R-78W9.0-0.5 DC/DC converter (print) 9 V 500 mA 4.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1535837 RECOM R-78W9.0-0.5 DC/DC converter (print) 9 V 500 mA 4.5 W No. of outputs: 1 x Content 1 pc(s)























