
Technical specifications
- Product type
DC/DC converter (SMD)
- Type
R1D-2415
- Min. input voltage
21.6 V
- Input voltage (max.)
26.4
- No. of outputs
2 x
- Output voltages
15
1 W
- Insulation voltage
1000 V
- Enclosure
SMD 6
- Dim
(L x W x H) 15.24 x 10.7 x 6.7 mm
- Height
6.7 mm
- Length
15.24 mm
- Width
10.7 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V
- Output voltage (min.)
15 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330635 RECOM R1D-2415 DC/DC converter (SMD) 15 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330635 RECOM R1D-2415 DC/DC converter (SMD) 15 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330635 RECOM R1D-2415 DC/DC converter (SMD) 15 1 W No. of outputs: 2 x Content 1 pc(s)
























