Image similar
DC/DC converter (SMD)
R1S-2415
21.6 V
26.4
1 x
15
66 mA
66 mA
1 W
1000 V
SMD 5
(L x W x H) 12.75 x 10.7 x 6.7 mm
6.7 mm
12.75 mm
10.7 mm
Yes
15 V
15 V
1 pc(s)
Certified by EU Garan
Datasheet 2330593 RECOM R1S-2415 DC/DC converter (SMD) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330593 RECOM R1S-2415 DC/DC converter (SMD) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330593 RECOM R1S-2415 DC/DC converter (SMD) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)