
Technical specifications
- Accuracy 5 %
- Product type
DC/DC converter (SMD)
- Type
R1SE-0505-R
- Nominal voltage
5 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
- Efficiency (max.)
75 %
1 W
- Insulation voltage
1000 V DC
- Enclosure
SMD 5
- Connection
SMD
- Dim
(L x W x H) 12.75 x 10.7 x 7 mm
- Height
7 mm
- Length
12.75 mm
- Width
10.7 mm
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 676127 RECOM R1SE-0505-R DC/DC converter (SMD) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676127 RECOM R1SE-0505-R DC/DC converter (SMD) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676127 RECOM R1SE-0505-R DC/DC converter (SMD) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)




















