DC/DC converter
R1SE-1205/H2-R
12 V
10.8 V DC
13.2 V DC
1 x
5 V
0.2 A
200 mA
73 %
1 W
2.000 V
SMD
-40 °C
+85 °C
(L x W x H) 12.75 x 10.70 x 6.70 mm
6.70 mm
12.75 mm
10.70 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887286 RECOM R1SE-1205/H2-R DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887286 RECOM R1SE-1205/H2-R DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887286 RECOM R1SE-1205/H2-R DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)