• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R24-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

R24-100B

Min. input voltage

21 V

Input voltage (max.)

27 V

No. of outputs

1 x

Max. output current

50 mA

Output current (max.) - rounded

50 mA

5 W

Insulation voltage

3000 V

Enclosure

DIP 24

Dim

(L x W x H) 31.8 x 20.3 x 9.4 mm

Height

9.4 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Output voltage (max.)

135 V

Output voltage (min.)

56 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338052 RECOM R24-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338052 RECOM R24-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338052 RECOM R24-100B DC/DC converter (print) 50 mA 5 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)