DC/DC converter
RB-1212S
12 V
10.8 V DC
13.2 V DC
1 x
12 V
0.084 A
84 mA
80 %
1 W
1.000 V
THT
-40 °C
+85 °C
(L x W x H) 19.60 x 6 x 10.20 mm
10.20 mm
19.60 mm
6 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887292 RECOM RB-1212S DC/DC converter 12 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887292 RECOM RB-1212S DC/DC converter 12 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887292 RECOM RB-1212S DC/DC converter 12 V 12 V 0.084 A 1 W No. of outputs: 1 x Content 1 pc(s)