• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RB-1515D DC/DC converter (print) 15 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ripple: (20 MHz bandwidth) 100 mVpp
  • operating temperature range: (without derating) -40 - +85 °C
Product type

DC/DC converter (print)

Type

RB-1515D

Nominal voltage

15 V DC

No. of outputs

2 x

Output voltages

15 V DC

-15 V DC

Max. output current

33 mA

Output current (max.) - rounded

33 mA

Efficiency (max.)

80 %

1 W

Insulation voltage

1000 V DC

Enclosure

SIP 7

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.6 x 6 x 10.2 mm

Height

10.2 mm

Length

19.6 mm

Width

6 mm

Content

1 pc(s)

Material (details)

UL94-VO

Type

SIP 7

- input/output voltage 1 W

Accuracy

1 %

Insulation voltage

1000 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 676173 RECOM RB-1515D DC/DC converter (print) 15 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 676173 RECOM RB-1515D DC/DC converter (print) 15 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 676173 RECOM RB-1515D DC/DC converter (print) 15 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Description

SIP7-industry standard pin-out. Dual output voltage.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)