
Technical specifications
- Accuracy 5 %
- Product type
DC/DC converter (print)
- Type
RBM-0505D
- Nominal voltage
5 V DC
- No. of outputs
2 x
- Output voltages
5 V DC
-5 V DC
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
- Efficiency (max.)
74 %
1 W
- Insulation voltage
3000 V DC
- Enclosure
SIP 6
- Connection
Solder pins
- Dim
(L x W x H) 16.55 x 6 x 7.7 mm
- Height
7.7 mm
- Length
16.55 mm
- Width
6 mm
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 676177 RECOM RBM-0505D DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676177 RECOM RBM-0505D DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676177 RECOM RBM-0505D DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)





















