1/2
Image similar
DC/DC converter (print)
RE-0512S
5 V DC
1 x
12 V DC
83 mA
83 mA
80 %
1 W
1000 V DC
SIP 7
Solder pins
-40 °C
85 °C
(L x W x H) 19.6 x 6 x 10.2 mm
10.2 mm
19.6 mm
6 mm
1 pc(s)
voltage12 V
83 mA
RE-0512S
Certified by EU Garan
Datasheet 154796 RECOM RE-0512S DC/DC converter (print) 5 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 154796 RECOM RE-0512S DC/DC converter (print) 5 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154796 RECOM RE-0512S DC/DC converter (print) 5 V DC 12 V DC 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)