1/2
Image similar
DC/DC converter (print)
RE-1205S
12 V DC
1 x
5 V DC
200 mA
200 mA
78 %
1 W
1000 V DC
SIP 7
Solder pins
-40 °C
85 °C
(L x W x H) 19.6 x 6 x 10.2 mm
10.2 mm
19.6 mm
6 mm
1 pc(s)
5 V
200 mA
RE-1205S
Certified by EU Garan
Datasheet 154798 RECOM RE-1205S DC/DC converter (print) 12 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 154798 RECOM RE-1205S DC/DC converter (print) 12 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154798 RECOM RE-1205S DC/DC converter (print) 12 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)