• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RE-2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ripple: (20 MHz bandwidth) 100 mVpp
  • operating temperature range: (without derating) -40 - +85 °C
Product type

DC/DC converter (print)

Type

RE-2405S

Nominal voltage

24 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Efficiency (max.)

78 %

1 W

Insulation voltage

1000 V DC

Enclosure

SIP 7

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.6 x 6 x 10.2 mm

Height

10.2 mm

Length

19.6 mm

Width

6 mm

Content

1 pc(s)

Output voltage

5 V

Output current (details)

200 mA

Type

RE-2405S

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154805 RECOM RE-2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 154805 RECOM RE-2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154805 RECOM RE-2405S DC/DC converter (print) 24 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

SIP7-industry standard pin-out.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)