Image similar
DC/DC converter (print)
RE-2415S
21.6 V
26.4
1 x
15
66 mA
66 mA
1 W
1000 V
SIP 7
(L x W x H) 19.6 x 6 x 10.2 mm
10.2 mm
19.6 mm
6 mm
Yes
15 V
15 V
1 pc(s)
Certified by EU Garan
Datasheet 2330639 RECOM RE-2415S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330639 RECOM RE-2415S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330639 RECOM RE-2415S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)