
Technical specifications
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
REC5-2412SRW/H2/A
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
556 mA
- Output current (max.) - rounded
556 mA
- Efficiency (max.)
84 %
5 W
- Insulation voltage
2000 V DC
- Enclosure
DIP 24
- Connection
Solder pins
- Dim
(L x W x H) 32 x 20.3 x 10.2 mm
- Height
10.2 mm
- Length
32 mm
- Width
20.3 mm
- Content
1 pc(s)
- Type
DIP 24
5 W
- Output voltage
12 V DC
- Output current (details)
556 mA
- Efficiency
84 - 85 %
- Type
REC5-2412SRW/H2/A
- Input voltage
18 - 36 V DC
- Insulation voltage
2000 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 157841 RECOM REC5-2412SRW/H2/A DC/DC converter (print) 24 V DC 12 V DC 556 mA 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157841 RECOM REC5-2412SRW/H2/A DC/DC converter (print) 24 V DC 12 V DC 556 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157841 RECOM REC5-2412SRW/H2/A DC/DC converter (print) 24 V DC 12 V DC 556 mA 5 W No. of outputs: 1 x Content 1 pc(s)





















