• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RH-0515D DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Accuracy 5 %
Product type

DC/DC converter (print)

Type

RH-0515D

Nominal voltage

5 V DC

No. of outputs

2 x

Output voltages

15 V DC

-15 V DC

Max. output current

33 mA

Output current (max.) - rounded

33 mA

Efficiency (max.)

80 %

1 W

Insulation voltage

3000 V DC

Enclosure

SIP 7

Connection

Solder pins

Dim

(L x W x H) 19.6 x 6 x 10.2 mm

Height

10.2 mm

Length

19.6 mm

Width

6 mm

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 676199 RECOM RH-0515D DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 676199 RECOM RH-0515D DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 676199 RECOM RH-0515D DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)