• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RH-2415D DC/DC converter (print) 15 1 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

RH-2415D

Min. input voltage

21.6 V

Input voltage (max.)

26.4

No. of outputs

2 x

Output voltages

15

1 W

Insulation voltage

3000 V

Enclosure

SIP 7

Dim

(L x W x H) 19.65 x 6 x 10.2 mm

Height

10.2 mm

Length

19.65 mm

Width

6 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V

Output voltage (min.)

15 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2330645 RECOM RH-2415D DC/DC converter (print) 15 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330645 RECOM RH-2415D DC/DC converter (print) 15 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2330645 RECOM RH-2415D DC/DC converter (print) 15 1 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)