• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RI-0505S/P DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Residual ripple: (20 MHz bandwidth) 200 mVpp
  • Operating temperature range: (without derating) -40 to +85 °C
Product type

DC/DC converter (print)

Type

RI-0505S/P

Nominal voltage

5 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

78 %

2 W

Insulation voltage

1000 V DC

Enclosure

SIP 4

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.5 x 7.55 x 10.2 mm

Height

10.2 mm

Length

11.5 mm

Width

7.55 mm

Content

1 pc(s)

Type

SIP 4

2 W

Accuracy

1 %

Type

RI-0505 S/P

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 676201 RECOM RI-0505S/P DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 676201 RECOM RI-0505S/P DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 676201 RECOM RI-0505S/P DC/DC converter (print) 5 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

SIP4-Industry standard pin-out.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)