
Technical specifications
- Residual ripple: (20 MHz bandwidth) 200 mVpp
- Operating temperature range: (without derating) -40 to +85 °C
- Product type
DC/DC converter (print)
- Type
RI-1212S
- Nominal voltage
12 V DC
- Min. input voltage
10.8 V DC
- Input voltage (max.)
13.2 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
168 mA
- Output current (max.) - rounded
168 mA
- Efficiency (max.)
87 %
2 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 4
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 11.5 x 7.55 x 10.2 mm
- Height
10.2 mm
- Length
11.5 mm
- Width
7.55 mm
- Content
1 pc(s)
- Type
SIP 4
2 W
- Output voltage
12 V
- Output current (details)
168 mA
- Accuracy
1 %
- Type
RI-1212S
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 152863 RECOM RI-1212S DC/DC converter (print) 12 V DC 12 V DC 168 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 152863 RECOM RI-1212S DC/DC converter (print) 12 V DC 12 V DC 168 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 152863 RECOM RI-1212S DC/DC converter (print) 12 V DC 12 V DC 168 mA 2 W No. of outputs: 1 x Content 1 pc(s)






















