
Technical specifications
- Product type
DC/DC converter (print)
- Type
RK-0512S
- Min. input voltage
4.5 V
- Input voltage (max.)
5.5 V
- No. of outputs
1 x
- Output voltages
12
- Max. output current
84 mA
- Output current (max.) - rounded
84 mA
1 W
- Insulation voltage
3000 V
- Enclosure
SIP 7
- Dim
(L x W x H) 19.65 x 6 x 10.2 mm
- Height
10.2 mm
- Length
19.65 mm
- Width
6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330588 RECOM RK-0512S DC/DC converter (print) 12 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330588 RECOM RK-0512S DC/DC converter (print) 12 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330588 RECOM RK-0512S DC/DC converter (print) 12 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)






























