Image similar
DC/DC converter (print)
RK-1505S
13.5
16.5
1 x
5
200 mA
200 mA
1 W
3000 V
SIP 7
(L x W x H) 19.65 x 6 x 10.2 mm
10.2 mm
19.65 mm
6 mm
Yes
5 V
5 V
1 pc(s)
Certified by EU Garan
Datasheet 2330546 RECOM RK-1505S DC/DC converter (print) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330546 RECOM RK-1505S DC/DC converter (print) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330546 RECOM RK-1505S DC/DC converter (print) 5 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)